C6040A.18.10 | |
---|---|
DigiKey Part Number | C6040-500-ND |
Manufacturer | |
Manufacturer Product Number | C6040A.18.10 |
Description | MULTI-PAIR 6COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,379.63000 | ¥5,379.63 |
3 | ¥4,976.87333 | ¥14,930.62 |
5 | ¥4,804.26000 | ¥24,021.30 |
7 | ¥4,689.18000 | ¥32,824.26 |
10 | ¥4,574.11000 | ¥45,741.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/990/C6040.41.10 SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/990/C6040.41.10%20SERIES_tmb.jpg)