C4066A.38.10 | |
---|---|
DigiKey Part Number | W124-500-ND |
Manufacturer | |
Manufacturer Product Number | C4066A.38.10 |
Description | CABLE 6COND 22AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.218" (5.54mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,180.59000 | ¥3,180.59 |
3 | ¥2,942.45667 | ¥8,827.37 |
5 | ¥2,840.38800 | ¥14,201.94 |
7 | ¥2,772.36286 | ¥19,406.54 |
10 | ¥2,704.33100 | ¥27,043.31 |
25 | ¥2,534.24680 | ¥63,356.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/816/C4066.21.10%20SERIES_tmb.jpg)