C2104A.12.01 | |
---|---|
DigiKey Part Number | C2104B-100-ND |
Manufacturer | |
Manufacturer Product Number | C2104A.12.01 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥617.59000 | ¥617.59 |
5 | ¥505.29800 | ¥2,526.49 |
10 | ¥393.01200 | ¥3,930.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/449/HOOK-UP STRANDED YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/864/HOOK-UP STRANDED WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/508/HOOK-UP STRANDED VIOLET_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/863/HOOK-UP STRANDED GRAY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/306/HOOK-UP STRANDED RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/957/HOOK-UP STRANDED BLACK_tmb.jpg)