C2065A.21.01 | |
---|---|
DigiKey Part Number | C2065B-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2065A.21.01 |
Description | HOOK-UP STRND 16AWG BLACK 1000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,982.54000 | ¥4,982.54 |
5 | ¥4,428.86200 | ¥22,144.31 |
10 | ¥4,013.69000 | ¥40,136.90 |