C1188.21.01 | |
---|---|
DigiKey Part Number | C1188-500-ND |
Manufacturer | |
Manufacturer Product Number | C1188.21.01 |
Description | CABLE COAXIAL RG58A 20AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.62mm²) RG-58A 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 20 AWG (0.62mm²) | |
Conductor Strand | 19 Strands / 32 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.114" (2.90mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,679.98000 | ¥2,679.98 |
5 | ¥2,382.17400 | ¥11,910.87 |
10 | ¥2,158.84000 | ¥21,588.40 |