KSM-2897-REV- | |
---|---|
DigiKey Part Number | 229-KSM-2897-REV--ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | KSM-2897-REV- |
Description | CBL ASSY H.FL PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial H.FL to H.FL 1.78mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | H.FL to H.FL | |
1st Connector | H.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | H.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.78mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Slate | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.43000 | ¥145.43 |
10 | ¥128.86400 | ¥1,288.64 |
25 | ¥123.90680 | ¥3,097.67 |
50 | ¥118.94960 | ¥5,947.48 |
100 | ¥112.34060 | ¥11,234.06 |
250 | ¥102.42832 | ¥25,607.08 |
500 | ¥95.82020 | ¥47,910.10 |
1,000 | ¥87.89029 | ¥87,890.29 |