C0764A.38.10 | |
---|---|
DigiKey Part Number | W508-500-ND |
Manufacturer | |
Manufacturer Product Number | C0764A.38.10 |
Description | CABLE 8COND 22AWG GRAY SHLD 500' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,046.06000 | ¥5,046.06 |
3 | ¥4,668.26667 | ¥14,004.80 |
5 | ¥4,506.37200 | ¥22,531.86 |
7 | ¥4,398.43857 | ¥30,789.07 |
10 | ¥4,290.49500 | ¥42,904.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/190/593/c0764a.18.10_tmb.jpg)