C0763A.18.10 | |
---|---|
DigiKey Part Number | W506-500-ND |
Manufacturer | |
Manufacturer Product Number | C0763A.18.10 |
Description | CABLE 6COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,084.25000 | ¥4,084.25 |
3 | ¥3,778.46000 | ¥11,335.38 |
5 | ¥3,647.42000 | ¥18,237.10 |
7 | ¥3,560.05000 | ¥24,920.35 |
10 | ¥3,472.68900 | ¥34,726.89 |
25 | ¥3,254.28480 | ¥81,357.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/618/417/C0763A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/618/417/C0763A_tmb.jpg)