C0755A.41.10 | |
---|---|
DigiKey Part Number | C0755-100-ND |
Manufacturer | |
Manufacturer Product Number | C0755A.41.10 |
Description | CABLE 9COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,342.26000 | ¥1,342.26 |
5 | ¥1,098.20400 | ¥5,491.02 |
10 | ¥854.16500 | ¥8,541.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/141/284/C0755A.41.10_tmb.jpg)