89033.35.01 | |
---|---|
DigiKey Part Number | C89033B-100-ND |
Manufacturer | |
Manufacturer Product Number | 89033.35.01 |
Description | CABLE 3COND 12AWG BLACK 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.443" (11.25mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,874.05000 | ¥2,874.05 |
5 | ¥2,351.50200 | ¥11,757.51 |
10 | ¥1,828.95300 | ¥18,289.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/720/777/89033.35.01_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/120/752/89083.35.01_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/120/752/89083.35.01_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/120/752/89083.35.01_tmb%2864x64%29.jpg)