76822.R8.06 | |
---|---|
DigiKey Part Number | C76822G-500-ND |
Manufacturer | |
Manufacturer Product Number | 76822.R8.06 |
Description | HOOK-UP STRND 12AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.155" (3.94mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,697.20000 | ¥1,697.20 |
3 | ¥1,570.17667 | ¥4,710.53 |
5 | ¥1,515.70600 | ¥7,578.53 |
7 | ¥1,479.41143 | ¥10,355.88 |
10 | ¥1,443.09900 | ¥14,430.99 |
25 | ¥1,352.34000 | ¥33,808.50 |
50 | ¥1,279.73200 | ¥63,986.60 |