76502.18.07 | |
---|---|
DigiKey Part Number | C76502BL-100-ND |
Manufacturer | |
Manufacturer Product Number | 76502.18.07 |
Description | HOOK-UP STRND 18AWG BLUE 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.33000 | ¥225.33 |
5 | ¥184.38000 | ¥921.90 |
10 | ¥143.41000 | ¥1,434.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/436/HOOK-UP%20STRANDED%20BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/436/HOOK-UP STRANDED BLUE_tmb.jpg)