76502.18.04 | |
---|---|
DigiKey Part Number | C76502O-500-ND |
Manufacturer | |
Manufacturer Product Number | 76502.18.04 |
Description | HOOK-UP STRND 18AWG ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Orange 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.40482 | ¥702.41 |
1,000 | ¥1.33617 | ¥1,336.17 |
2,500 | ¥1.25499 | ¥3,137.47 |
5,000 | ¥1.19254 | ¥5,962.70 |
12,500 | ¥1.13635 | ¥14,204.38 |
25,000 | ¥1.06142 | ¥26,535.50 |
50,000 | ¥1.01147 | ¥50,573.50 |