823-S1-006-30-014101 | |
---|---|
DigiKey Part Number | 1212-1911-ND |
Manufacturer | |
Manufacturer Product Number | 823-S1-006-30-014101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.95800 | ¥249.58 |
25 | ¥23.64080 | ¥591.02 |
50 | ¥23.08920 | ¥1,154.46 |
180 | ¥21.99044 | ¥3,958.28 |
360 | ¥19.35781 | ¥6,968.81 |