813-S1-008-30-017101 | |
---|---|
DigiKey Part Number | 1212-1635-ND |
Manufacturer | |
Manufacturer Product Number | 813-S1-008-30-017101 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 813-S1-008-30-017101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥38.93900 | ¥389.39 |
25 | ¥36.88160 | ¥922.04 |
50 | ¥36.02460 | ¥1,801.23 |
100 | ¥34.30880 | ¥3,430.88 |
250 | ¥30.01996 | ¥7,504.99 |
500 | ¥29.16222 | ¥14,581.11 |
1,000 | ¥24.87374 | ¥24,873.74 |
3,000 | ¥23.15830 | ¥69,474.90 |