811-SS-003-30-002101 | |
---|---|
DigiKey Part Number | 1212-1561-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-003-30-002101 |
Description | CONN SPRING PISTON 3POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.34300 | ¥143.43 |
25 | ¥13.73000 | ¥343.25 |
50 | ¥13.42640 | ¥671.32 |
100 | ¥12.81630 | ¥1,281.63 |
250 | ¥11.59552 | ¥2,898.88 |
500 | ¥10.67998 | ¥5,339.99 |
1,000 | ¥9.15426 | ¥9,154.26 |
2,500 | ¥8.54398 | ¥21,359.95 |