811-22-003-30-000101 | |
---|---|
DigiKey Part Number | ED8110-03-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-003-30-000101 |
Description | CONN SPRING PISTON 3POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-003-30-000101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.36700 | ¥193.67 |
25 | ¥18.54440 | ¥463.61 |
68 | ¥18.13279 | ¥1,233.03 |
136 | ¥17.30882 | ¥2,354.00 |
272 | ¥15.66022 | ¥4,259.58 |
544 | ¥14.42375 | ¥7,846.52 |
1,020 | ¥12.36325 | ¥12,610.52 |
2,516 | ¥11.53902 | ¥29,032.17 |