6203040 | |
---|---|
DigiKey Part Number | PRD360G-ND |
Manufacturer | |
Manufacturer Product Number | 6203040 |
Description | LED DISPLAY LENS GREEN |
Customer Reference | |
Detailed Description | LED Display Bezel 3.6" (91.44mm) Green Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Lens | |
For Use With/Related Products | LED Display | |
Color | Green Lens | |
Size / Dimension | 3.6" (91.44mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥14.22300 | ¥142.23 |
100 | ¥10.94190 | ¥1,094.19 |