LXA03B600

DigiKey Part Number
596-1379-2-ND - Tape & Reel (TR)
596-1379-1-ND - Cut Tape (CT)
596-1379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXA03B600
Description
DIODE GEN PURP 600V 3A TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount TO-263AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
3.1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
100¥3.77640¥377.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥3.77638¥3,021.10
1,600¥3.20171¥5,122.74
20,000¥2.87333¥57,466.60
Manufacturers Standard Package