QH03BZ600 | |
---|---|
DigiKey Part Number | 596-QH03BZ600TR-ND - Tape & Reel (TR) 596-QH03BZ600CT-ND - Cut Tape (CT) 596-QH03BZ600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH03BZ600 |
Description | DIODE GEN PURP 600V 3A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | QH03BZ600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9.8 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB | |
Operating Temperature - Junction | 150°C (Max) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.85100 | ¥98.51 |
100 | ¥7.66110 | ¥766.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.99294 | ¥4,794.35 |
1,600 | ¥5.08995 | ¥8,143.92 |