LQA10T300 | |
---|---|
DigiKey Part Number | 596-1377-5-ND |
Manufacturer | |
Manufacturer Product Number | LQA10T300 |
Description | DIODE GEN PURP 300V 10A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Through Hole TO-220AC |
EDA/CAD Models | LQA10T300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12.6 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
100 | ¥6.23950 | ¥623.95 |
1,000 | ¥5.25427 | ¥5,254.27 |
10,000 | ¥4.72064 | ¥47,206.40 |