2SP0115T2A0-12 | |
---|---|
DigiKey Part Number | 1810-1038-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0115T2A0-12 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8A, 15A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 5ns, 10ns | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.29000 | ¥739.29 |
10 | ¥716.55200 | ¥7,165.52 |
40 | ¥663.10800 | ¥26,524.32 |
100 | ¥568.73420 | ¥56,873.42 |