Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Unipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 230 mA | |
Steps per Revolution | 480.0 | |
Step Angle | 0.75° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 9.4 / 66.2 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.093" (2.36mm) | |
Length - Shaft and Bearing | 0.469" (11.92mm) | |
Mounting Hole Spacing | 1.880" (47.63mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 52.4 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 12.5gcm² | |
Approval Agency | - | |
Weight | 0.688 lb (312.07 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.56000 | ¥427.56 |
5 | ¥420.18400 | ¥2,100.92 |
10 | ¥412.80800 | ¥4,128.08 |
25 | ¥405.43560 | ¥10,135.89 |