42M048C2B-R21 | |
---|---|
DigiKey Part Number | 403-1028-ND |
Manufacturer | |
Manufacturer Product Number | 42M048C2B-R21 |
Description | STEP MOTOR PM GEARED BIPOLAR 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 480.0 Step 550 mA 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 550 mA | |
Steps per Revolution | 480.0 | |
Step Angle | 0.75° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 11.9 / 84 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.093" (2.36mm) | |
Length - Shaft and Bearing | 0.469" (11.92mm) | |
Mounting Hole Spacing | 1.880" (47.63mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 9.1 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 12.5gcm² | |
Approval Agency | - | |
Weight | 0.688 lb (312.07 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.76000 | ¥513.76 |