Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 125 mA | |
Steps per Revolution | 20.0 | |
Step Angle | 18° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 0.55 / 3.9 | |
Size / Dimension | Round - 0.610" Dia (15.50mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.787" (20.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 40 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.115gcm² | |
Approval Agency | - | |
Weight | 0.031 lb (14.06 g) | |
Base Product Number |