P-12-2 | |
---|---|
DigiKey Part Number | 501-2254-ND |
Manufacturer | |
Manufacturer Product Number | P-12-2 |
Description | TEST LEAD TIP PLG TO TIP PLG 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Pin Tip to Pin Tip | |
1st Connector | Tip Plug, Stackable | |
2nd Connector | Tip Plug, Stackable | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000VDC (3kV) | |
Current Rating (Amps) | 5 A | |
Temperature Range | 131°F (55°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.59000 | ¥83.59 |
25 | ¥83.12240 | ¥2,078.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/219/037/P-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/219/037/P-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/219/037/P-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/219/037/P-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/219/037/P-RED_tmb.jpg)