EMB-96-2 | |
---|---|
DigiKey Part Number | 501-2052-ND |
Manufacturer | |
Manufacturer Product Number | EMB-96-2 |
Description | TEST LEAD BANANA TO BANANA 96" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 96.0" (2438.40mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 96.0" (2438.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.47000 | ¥76.47 |
25 | ¥75.55600 | ¥1,888.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/178/429/B-Series,-1-Lead,-Black-Plug_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/968/B-Series, 1 Lead, Red Plug_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/968/B-Series%2C%201%20Lead%2C%20Red%20Plug_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/968/B-Series%2C%201%20Lead%2C%20Red%20Plug_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/968/B-Series%2C%201%20Lead%2C%20Red%20Plug_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/968/B-Series%2C%201%20Lead%2C%20Red%20Plug_tmb.jpg)