EM5908A-144 | |
---|---|
DigiKey Part Number | 501-2047-ND |
Manufacturer | |
Manufacturer Product Number | EM5908A-144 |
Description | TEST LEAD BANANA TO BANANA 144" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 144.0" (3657.60mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed DMM Test Leads 1000VAC, DC (1kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed | |
Cable Length | 144.0" (3657.60mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000VAC, DC (1kV) | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.36000 | ¥282.36 |
25 | ¥268.59680 | ¥6,714.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/120/587/MFG_5908A_01a_c_tmb.jpg)