EM6303-72# | |
---|---|
DigiKey Part Number | EM6303-72#-ND |
Manufacturer | |
Manufacturer Product Number | EM6303-72# |
Description | TEST LEAD BANANA TO KELVIN 72" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 72.0" (1828.80mm) Banana Plug, Double, Stackable To Kelvin Test Probe DMM Test Leads 33VAC, 70VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Kelvin | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Kelvin Test Probe | |
Cable Length | 72.0" (1828.80mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black, Black and Red Plugs, Gray Probes | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-174/U | |
Voltage - Rated | 33VAC, 70VDC | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,215.59000 | ¥2,431.18 |