5936-0 | |
---|---|
DigiKey Part Number | 501-1345-ND |
Manufacturer | |
Manufacturer Product Number | 5936-0 |
Description | CONN BANANA PLUG MINI SLDR BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
25 | ¥9.76000 | ¥244.00 |