0040.1102 | |
---|---|
DigiKey Part Number | 486-3655-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1102 |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Red | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 0.591" L x 0.157" W (15.00mm x 4.00mm) | |
Height | 0.256" (6.50mm) | |
Plating | Gold | |
Material - Insulation | Polycarbonate (PC) | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
50 | ¥18.22580 | ¥911.29 |
100 | ¥14.74480 | ¥1,474.48 |
500 | ¥14.65450 | ¥7,327.25 |