5402 | |
---|---|
DigiKey Part Number | 501-2064-ND |
Manufacturer | |
Manufacturer Product Number | 5402 |
Description | TEST CLIP PLCC 84 (4 X 21) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PLCC Test Clip 84 (4 x 21) |
Datasheet | Datasheet |
EDA/CAD Models | 5402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 84 (4 x 21) | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥938.44000 | ¥938.44 |
25 | ¥907.68800 | ¥22,692.20 |