Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | PLCC, .050" | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,216.01000 | ¥1,216.01 |
5 | ¥1,195.71400 | ¥5,978.57 |
10 | ¥1,175.44600 | ¥11,754.46 |
30 | ¥1,134.91233 | ¥34,047.37 |
50 | ¥1,094.37860 | ¥54,718.93 |