5165-2 | |
---|---|
DigiKey Part Number | 501-2332-ND |
Manufacturer | |
Manufacturer Product Number | 5165-2 |
Description | ADAPT BIND POST TO DBL BAN PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Binding Post To Banana Plug, Double Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Binding Post | |
Convert To (Adapter End) | Banana Plug, Double | |
Features | Shorting Bar | |
Color | Red | |
Current Rating (Amps) | 15 A | |
Length - Overall | 1.590" (40.39mm) | |
Operating Temperature | 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.91000 | ¥159.91 |
25 | ¥159.43840 | ¥3,985.96 |