4532-C-30 | |
---|---|
DigiKey Part Number | 4532-C-30-ND |
Manufacturer | |
Manufacturer Product Number | 4532-C-30 |
Description | TEST LEAD BNC TO GATOR 30" |
Customer Reference | |
Detailed Description | 30.0" (762.00mm) BNC, Male Plug To Alligator Clip, Miniature, Insulated (2) Test Lead 45VAC, DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Male Plug | |
2nd Connector | Alligator Clip, Miniature, Insulated (2) | |
Cable Length | 30.0" (762.00mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG-58C/U | |
Voltage - Rated | 45VAC, DC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads |