4532-C-24 | |
---|---|
DigiKey Part Number | 4532-C-24-ND |
Manufacturer | |
Manufacturer Product Number | 4532-C-24 |
Description | TEST LEAD BNC TO GATOR 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) BNC, Male Plug To Alligator Clip, Miniature, Insulated (2) Test Lead 45VAC, DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Male Plug | |
2nd Connector | Alligator Clip, Miniature, Insulated (2) | |
Cable Length | 24.0" (609.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG-58C/U | |
Voltage - Rated | 45VAC, DC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥250.61400 | ¥1,253.07 |