3846 | |
---|---|
DigiKey Part Number | 501-1038-ND |
Manufacturer | |
Manufacturer Product Number | 3846 |
Description | CONN ADAPT JACK-JACK BNC 50 OHM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Isolated | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.21000 | ¥113.21 |
25 | ¥111.55160 | ¥2,788.79 |