1326-C-60 | |
---|---|
DigiKey Part Number | 501-2175-ND |
Manufacturer | |
Manufacturer Product Number | 1326-C-60 |
Description | TEST LEAD BANANA TO WIRE LD 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Double, Stackable To Wire Leads Patch Cord 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Wire Leads | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Wire Leads | |
Cable Length | 60.0" (1524.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | - | |
Wire Gauge | RG-58C/U | |
Voltage - Rated | 500VAC | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.93000 | ¥226.93 |
25 | ¥220.20640 | ¥5,505.16 |