ZERO2GO_OMINI_R2 | |
---|---|
DigiKey Part Number | 1778-ZERO2GO_OMINI_R2-ND |
Manufacturer | |
Manufacturer Product Number | ZERO2GO_OMINI_R2 |
Description | ZERO2GO OMINI REV2 PS FOR RPI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ATtiny841, MP4462, SDB628 Power Supply Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | ATtiny841, MP4462, SDB628 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.37000 | ¥174.37 |