PIM470 | |
---|---|
DigiKey Part Number | 1778-PIM470-ND |
Manufacturer | |
Manufacturer Product Number | PIM470 |
Description | HYPERPIXEL 4.0 SQUARE CAP TOUCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LCD Touchscreen 4" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD Touchscreen 4" | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.31000 | ¥650.31 |