PIM629 | |
---|---|
DigiKey Part Number | 1778-PIM629-ND |
Manufacturer | |
Manufacturer Product Number | PIM629 |
Description | ENVIRO URBAN (PICO W ABOARD) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BME280, PMSA003I, RP2040 - Humidity, Outdoor Air Quality, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Outdoor Air Quality, Pressure, Temperature | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | BME280, PMSA003I, RP2040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.62000 | ¥556.62 |