CAM008 | |
---|---|
DigiKey Part Number | 1778-1218-ND |
Manufacturer | |
Manufacturer Product Number | CAM008 |
Description | 70 NIGHT VISION CAMERA MODULE FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15/22 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.68000 | ¥177.68 |