CAB0700 | |
---|---|
DigiKey Part Number | 1778-1020-ND |
Manufacturer | |
Manufacturer Product Number | CAB0700 |
Description | CABLE A PLUG TO MCR B PLUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | - | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Red | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |