NNAMC1800PCEV | |
---|---|
DigiKey Part Number | 1816-1009-ND |
Manufacturer | |
Manufacturer Product Number | NNAMC1800PCEV |
Description | EVAL KIT MODULE 0 DEG 180MM |
Customer Reference | |
Detailed Description | NNAMC1800PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Neonode Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, IR Touch | |
Sensing Range | 180mm x 164mm | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | NNAMC1800PC01 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥822.46000 | ¥822.46 |