PLS-041A-3PPI | |
---|---|
DigiKey Part Number | 2010-1044-ND |
Manufacturer | |
Manufacturer Product Number | PLS-041A-3PPI |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | 1.614" (41mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 200V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥31.88700 | ¥318.87 |
100 | ¥26.21800 | ¥2,621.80 |
1,000 | ¥20.54906 | ¥20,549.06 |