3273122 | |
---|---|
DigiKey Part Number | 277-16140-ND |
Manufacturer | |
Manufacturer Product Number | 3273122 |
Description | DISTRIBUTION BLOCK WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block White Middle 28.6mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 19 | |
Number of Levels | 1 | |
Terminal - Width | 28.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 9 | |
Housing Color | White | |
Length | 2.390" (60.71mm) | |
Height (Max) | 1.559" (39.60mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥59.33200 | ¥593.32 |
50 | ¥54.58540 | ¥2,729.27 |
100 | ¥50.43280 | ¥5,043.28 |
250 | ¥48.05920 | ¥12,014.80 |
500 | ¥45.32322 | ¥22,661.61 |