3270153 | |
---|---|
DigiKey Part Number | 277-11781-ND |
Manufacturer | |
Manufacturer Product Number | 3270153 |
Description | CONN TERM BLK END PLATE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.98000 | ¥179.80 |
50 | ¥16.54160 | ¥827.08 |
100 | ¥15.28350 | ¥1,528.35 |
250 | ¥14.56396 | ¥3,640.99 |
500 | ¥13.73474 | ¥6,867.37 |