Specialized

Results: 2
Current - IEC
17.5 A32 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3270157
3270157
TERM BLK MARSHALLING 16POS 8.3MM
Phoenix Contact
200
In Stock
1 : ¥133.49000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
16
4
8.3mm
Push In, Spring
32 A
250 V
-
-
14-26 AWG
0.14-2.5mm²
-
Gray
3270222
3270222
POTENTIAL DISTRIBUTORS NOM. VOLT
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥136.20000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
16
4
8.3mm
Push In, Spring
17.5 A
250 V
10 A
300 V
14-26 AWG
0.14-2.5mm²
-
Gray
Showing
of 2

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.