3241129 | |
---|---|
DigiKey Part Number | 3241129-ND |
Manufacturer | |
Manufacturer Product Number | 3241129 |
Description | CONN FERRULE TURQUOISE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | - | |
Length - Overall | - | |
Length - Pin | - | |
Color | Turquoise |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |