3240111 | |
---|---|
DigiKey Part Number | 277-15424-ND |
Manufacturer | |
Manufacturer Product Number | 3240111 |
Description | CONN RING CIRC 1/0AWG M8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥39.09500 | ¥390.95 |
50 | ¥38.02780 | ¥1,901.39 |
100 | ¥35.54020 | ¥3,554.02 |
250 | ¥32.69704 | ¥8,174.26 |
500 | ¥30.20946 | ¥15,104.73 |
1,000 | ¥28.78776 | ¥28,787.76 |
2,500 | ¥27.01078 | ¥67,526.95 |
5,000 | ¥24.68072 | ¥123,403.60 |